32-bit RISC microprocessor operating at 200MHz. Features a maximum clock frequency of 66.67MHz and a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Housed in a 388-terminal S-PBGA-B388 package with dimensions of 27mm x 27mm. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C.
NXP MCF5484CVR200 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5484CVR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.