
8-bit microcontroller featuring 32KB ROM memory and 1KB RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus. Supports SPI and SCI interfaces, with 51 I/O pins. Includes 8 timers/counters and peripherals like POR, PWM, and WDT. Packaged in PLCC with a 5V operating supply voltage, suitable for temperatures from -40°C to 85°C.
NXP MCHC711KS2CFNE3 technical specifications.
| Access Time | 3us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC711KS2CFNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
