8-bit CISC microcontroller featuring 16KB Flash program memory and 1KB RAM. Operates at up to 8 MHz with an HC08 core. Offers 32 programmable I/Os, 8 ADC channels, and SCI/SPI interfaces. Packaged in a 44-pin PQFP (Plastic Quad Flat Package) for surface mounting, with dimensions of 10x10x2.1mm. Suitable for operation between -40°C and 85°C.
NXP MCHC908AP16CFBR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022AB |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | HC08 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 32 |
| Number of Timers | 1 |
| Interface Type | SCI/SPI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCHC908AP16CFBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.