The MCHC908GR8VFAE is an 8-bit microcontroller from NXP with a core architecture of HC08. It features 7.5KB of FLASH memory and 384B of RAM. The device operates over a temperature range of -40°C to 105°C and is packaged in a halogen-free, lead-free LQFP package. The microcontroller supports SPI and SCI interfaces and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. It has 21 I/Os and an internal oscillator.
NXP MCHC908GR8VFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 7.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 384B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908GR8VFAE to view detailed technical specifications.
No datasheet is available for this part.