
8-bit CISC microcontroller featuring an HC08 core, operating at up to 8MHz with 1.5KB of FLASH memory and 128B of RAM. This through-hole mounted, 20-pin PDIP package offers 14 I/Os, 15 programmable I/Os, and 2 timers/counters. It supports supply voltages from 2.7V to 5.5V, with an access time of 8µs, and includes POR, PWM, and LVD peripherals. Designed for wide temperature ranges (-40°C to 85°C), this RoHS and Halogen Free component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCHC908JK1ECPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Height | 4.07mm |
| Lead Free | Lead Free |
| Length | 24.99mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 14 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908JK1ECPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
