
16-bit microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at an 8MHz maximum frequency with a 16-bit data bus width. Offers SPI, SCI, and CAN interfaces, 63 programmable I/Os, and 4 PWM channels. Packaged in a PQFP for surface mounting, this halogen-free, lead-free component supports an operating voltage of 4.5V to 5.5V and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MCHC912B32VFUE8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC912B32VFUE8 technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 63 |
| Number of Programmable I/O | 63 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC12 |
| Termination | SMD/SMT |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC912B32VFUE8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
