NXP MCHSC705C8ACFNE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 7744 |
| RAM (bytes) | 176 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCHSC705C8ACFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.