
32-bit ARM microprocessor operating at 454MHz, featuring a single core and 32KB of L1 cache. This surface-mount component offers I2C, SPI, and UART interfaces, along with 6 ADC channels, 5 PWM channels, 4 timers/counters, and 1 USB channel. It operates within a supply voltage range of 1.62V to 2.1V and a temperature range of -10°C to 70°C. The microprocessor is housed in a 169-ball BGA package, is RoHS compliant, and halogen-free.
NXP MCIMX233DJM4B technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 454MHz |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Frequency | 454MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROM, L1 Cache, |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of Cores | 1 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 176 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX23 |
| Weight | 0.009891oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX233DJM4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
