
The MCIMX23LEVKJ is a 32-bit ARM microcontroller module with a 5V operating supply voltage and a maximum operating temperature of 50°C. It features a 32-bit data bus width and is packaged in a module format. The module is lead free and operates within a temperature range of -10°C to 50°C. It is designed for use with Linux operating system and is available in a bulk packaging quantity of one. The module supports RS-232, Ethernet, and UART interfaces.
NXP MCIMX23LEVKJ technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, Ethernet, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Operating System | Linux |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX23LEVKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.