NXP MCIMX23WEVKJ technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating System | Windows |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX23WEVKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.