NXP MCIMX257DJM4AR2 technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX257DJM4AR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.