32-bit microprocessor operating at a maximum clock frequency of 400MHz. Features a 16-bit external data bus and a 26-bit address bus. This multifunction peripheral IC is housed in a 404-terminal PBGA package with dimensions of 17x17mm. Supports a nominal supply voltage of 1.45V, with a range from 1.38V to 1.52V. Operating temperature range spans from -20°C to 85°C.
NXP MCIMX27VOP4A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 404 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B404 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.45 |
| Supply Voltage-Min | 1.38 |
| Supply Voltage-Max | 1.52 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX27VOP4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.