NXP MCIMX27VOP4AR2 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L1 Cache |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.38V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.52V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX27 |
| Weight | 0.022672oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX27VOP4AR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.