
32-bit RISC microprocessor featuring a 454MHz ARM core. This surface-mount component offers 128KB RAM, 16 ADC channels, and extensive interfaces including I2C (2), SPI (4), USB (1), CAN, Ethernet (1), UART (5), MMC, and USART. Operating within a 1.62V to 2.1V supply range, it supports an extended temperature range of -40°C to 85°C and includes peripherals like POR, PWM (8), WDT, DMA, and LCD. The MAPBGA package measures 14mm x 14mm with a height of 1.03mm.
Sign in to ask questions about the NXP MCIMX281AVM4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX281AVM4B technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 454MHz |
| Halogen Free | Halogen Free |
| Height | 1.03mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, MMC, USART, EBI/EMI |
| Length | 14mm |
| Max Frequency | 454MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | ROM, Mask ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| Number of USB Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 152 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX28 |
| Weight | 0.016417oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX281AVM4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
