NXP MCIMX283DJM4A technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L1 Cache |
| Min Operating Temperature | -20°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 156 |
| Packaging | Tray |
| RAM Size | 128KB |
| Series | i.MX28 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX283DJM4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
