NXP MCIMX285AVM4B technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 454MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Max Frequency | 454MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.1V |
| Memory Size | 128KB |
| Memory Type | ROM |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 760 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX28 |
| Weight | 0.016417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX285AVM4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
