NXP MCIMX31ADSE/C technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31ADSE/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.