
Applications Processor System on Chip (SoC) featuring an ARM1136JF-S core, operating at a maximum clock rate of 532 MHz. This 32-bit device utilizes a 0.09um process technology and offers 16KB RAM and 32KB ROM. Packaged in a 457-pin MAP-BGA with a 0.5mm pitch, it supports surface mount installation and includes multiple I2C, I2S, SPI, and UART interfaces. Designed for multimedia applications, it operates within a temperature range of -40°C to 85°C.
NXP MCIMX31CJKN5D technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Lead Shape | Ball |
| Pin Count | 457 |
| PCB | 457 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 0.96 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | i.MX31 |
| Device Core | ARM1136JF-S |
| Maximum Clock Rate | 532MHz |
| Program Memory Type | ROM |
| Data Bus Width | 32bit |
| Maximum Speed | 532MHz |
| Program Memory Size | 32KB |
| Process Technology | 0.09um |
| RAM Size | 16KB |
| Type | Applications Processor |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 1.65V |
| Application | Multimedia |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | I2C/I2S/SPI/UART/USB |
| SPI | 3 |
| I2C | 3 |
| I2S | 1 |
| UART | 5 |
| USB | 3 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Number of Timers | 3 |
| Programmability | Yes |
| Core Architecture | ARM |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCIMX31CJKN5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.