
The MCIMX31LCVKN5DR2 is a single-core microprocessor with a 32-bit data bus width, operating at 1.65V and up to 85°C. It features a ROM and L2 cache memory type and is packaged in a lead-free LFBGA package. The device is RoHS compliant and available in quantities of 1000 units per reel.
NXP MCIMX31LCVKN5DR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.65V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| Weight | 0.01496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31LCVKN5DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
