NXP MCIMX31LCVMN4C technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31LCVMN4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
