NXP MCIMX31LVKN5 technical specifications.
| Access Time | 532us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31LVKN5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
