
The MCIMX31LVKN5C is a 32-bit ARM microprocessor with a maximum operating frequency of 532MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.22V and 1.65V. The microprocessor is packaged in a lead-free LFBGA package and is suitable for surface mount applications. It is compliant with RoHS regulations and is halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX31LVKN5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 532MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.65V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Number of I/Os | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31LVKN5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
