NXP MCIMX35LPDK technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB, CAN, Ethernet |
| Number of Bits | 32 |
| Operating System | Linux |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX35LPDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
