NXP MCIMX503CVK8BR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.275V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | i.MX50 |
| Weight | 0.020448oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX503CVK8BR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.