
32-bit ARM Cortex-A8 specialty microprocessor circuit, operating at up to 800MHz. Features 256KB RAM, 96KB ROM, and L2 Cache. Offers multiple interfaces including 1 Ethernet, 3 I2C, 2 SPI, 5 UART, and USB. Packaged in a 17mm x 17mm x 1.18mm MAPBGA for surface mounting. Operates within a 0°C to 70°C temperature range with supply voltages from 950mV to 1.15V.
NXP MCIMX503CVM8B technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.18mm |
| Interface | I2C, USB, Ethernet |
| Length | 17mm |
| Max Frequency | 800MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 96KB |
| Memory Type | ROM, L2 Cache, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I2C Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 5 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | i.MX50 |
| Weight | 0.029584oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX503CVM8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
