
The i.MX50 microcontroller features an ARM core with a 32-bit data bus operating at up to 800MHz. It includes 256KB of RAM and supports various interfaces such as I2C, USB, Ethernet, SPI, IrDA, MMC, SD, UART, USART, EBI/EMI, and 1-WIRE. The device is packaged in a halogen-free LFBGA package and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 70°C and is suitable for use in a variety of applications.
NXP MCIMX508CVK8BR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet, SPI, IrDA, MMC, SD, UART, USART, EBI/EMI, 1-WIRE |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, L2 Cache, External Program Memory, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 192 |
| Operating Supply Voltage | 1.275V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | i.MX50 |
| Weight | 0.020448oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX508CVK8BR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
