NXP MCIMX53-START technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, MMC, SATA, SD, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX53-START to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.