Automotive-grade System on Chip (SoC) featuring a 1GHz ARM Cortex-A9 core. This microprocessor offers a 64-bit external data bus and a 16-bit address bus, operating with a supply voltage range of 1.35V to 1.5V. Designed for demanding environments, it supports an extended temperature range from -40°C to 125°C. The component is housed in a 624-pin, 21mm x 21mm S-PBGA (FCBGA) package with bottom terminal positioning.
NXP MCIMX6D6AVT10AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6D6AVT10AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.