32-bit RISC microprocessor operating at 1000MHz. Features a 624-terminal PBGA package with dimensions of 21x21mm. Designed for automotive temperature grades, with a maximum operating temperature of 125°C and a minimum of -40°C. The JEDEC package code is S-PBGA-B624, with terminals positioned on the bottom.
NXP MCIMX6D6AVT10ADR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6D6AVT10ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.