
Automotive-grade microprocessor featuring a 696 MHz clock speed, 26-bit address bus, and 16-bit external data bus. This integrated circuit operates within a -40°C to 125°C temperature range and requires a supply voltage between 1.25V and 1.3V. Packaged in a 14mm x 14mm S-PBGA-B289 with 289 bottom terminals.
NXP MCIMX6G2AVM07AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Speed | 696 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G2AVM07AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.