The MCIMX6Q7CVT08AC is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply current of up to 2370 mA and a supply voltage range of 1.275 to 1.5 volts. The device features a 64-bit external data bus and a 64-bit address bus, with a clock frequency of up to 24 MHz. It is packaged in a 624-pin FCBGA package, measuring 21mm in width and length, and is suitable for industrial applications.
NXP MCIMX6Q7CVT08AC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2370 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Q7CVT08AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.