NXP MCIMX6S1AVM08ABR technical specifications.
| Number of Terminals | 624 |
| Supply Current-Max | 2200 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S1AVM08ABR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.