Applications processor featuring an ARM Cortex A9 core, operating at up to 1000 MHz. This System on Chip (SoC) offers 128KB RAM and 96KB ROM, built on a 0.04um process technology. With a 32-bit data bus and 624 MAP-BGA pins, it supports automotive navigation, entertainment, graphics rendering, audio, and video processing. Interfaces include CAN, Ethernet (10/100/1000Mbps), I2C, I2S, SPI, UART, and USB, with operating temperatures from -20°C to 105°C.
NXP MCIMX6S5EVM10ACR technical specifications.
| Family Name | i.MX 6Solo |
| Device Core | ARM Cortex A9 |
| Maximum Clock Rate | 1000MHz |
| Program Memory Type | ROM |
| Data Bus Width | 32bit |
| Maximum Speed | 1000MHz |
| Program Memory Size | 96KB |
| Process Technology | 0.04um |
| RAM Size | 128KB |
| Type | Applications Processor |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 1.8|2.8|3.3V |
| Application | Automotive Navigation and Entertainment/Graphics Rendering for Human Machine Interfaces/Audio Playback/Video Processing and Display |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
| SPI | 4 |
| I2C | 4 |
| I2S | 3 |
| UART | 5 |
| USB | 4 |
| USART | 0 |
| CAN | 2 |
| Ethernet | 1 |
| Number of Timers | 3 |
| Programmability | Yes |
| Core Architecture | ARM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Pin Count | 624 |
| Package/Case | MAP-BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCIMX6S5EVM10ACR to view detailed technical specifications.
No datasheet is available for this part.