800MHz ARM Cortex-A9 RISC microprocessor, a System on Chip (SoC) featuring a 0.04um process technology. This industrial-grade component operates within a temperature range of -40°C to 105°C, with a supply voltage from 1.275V to 1.5V. It is housed in a 624-terminal, 21mm x 21mm S-PBGA-B624 package with bottom terminal positioning.
NXP MCIMX6S7CVM08AC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S7CVM08AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.