The MCIMX6S8DVM10AB is a microprocessor IC with a 32-bit external data bus and 26-bit address bus. It operates at a supply voltage of 1.35 to 1.5V and has a maximum operating temperature of 95 degrees Celsius. The device is packaged in a 624-pin S-PBGA-B624 package with a width and length of 21mm. It is designed for use in high-speed applications and has a maximum speed of 1000MHz.
NXP MCIMX6S8DVM10AB technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 624 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S8DVM10AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.