32-bit ARM Cortex-A9 RISC microprocessor, an 800MHz System on Chip (SoC) with a 32-bit external data bus and 26-bit address bus. Features a 624-pin S-PBGA-B624 package with dimensions of 21x21mm, designed for industrial temperature ranges from -40°C to 105°C. Operates with a supply voltage between 1.275V and 1.5V.
NXP MCIMX6U7CVM08AC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6U7CVM08AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.