528 MHz Application Processor and SOC Evaluation Kit featuring 4GB RAM and 256MB of eMMC, NAND, or SPI Flash program memory. This Linux-supported development board offers 3 USB ports, 2 Ethernet ports, 2 CAN interfaces, and 1 SPI interface. It includes an HDMI display output for LCD panels, a micro SD card slot for PC card interface, and JTAG support. Audio interfaces are also integrated for comprehensive prototyping.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | MCIMX6Y2DVM05AA |
| Supported Device Technology | Application Processor and SOC |
| Operating Systems | Linux |
| Maximum Clock Rate | 528MHz |
| RAM Size | 4GB |
| Program Memory Size | 256MB |
| Program Memory Type | eMMC Flash/NAND Flash/SPI Flash |
| USB | 3 |
| Ethernet | 2 |
| CAN | 2 |
| SPI | 1 |
| Display Interface | HDMI |
| Display Type | LCD |
| PC Card Interface | micro SD |
| JTAG Support | Yes |
| Audio Interfaces | Yes |
| Main Program Memory Type | Flash |
| Linux | Linux |
| Daughter Cards | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |