NXP MCIMX6X2EVN10AB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 400 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 1260 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 1000 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Number of I/O Lines | 179 |
| External Data Bus Width | 32 |
| Address Bus Width | 15 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6X2EVN10AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.