
The MCIMX6X4EVM10AB is a microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a 32-bit external data bus and a 16-bit address bus. The device is packaged in a 19mm x 19mm LFBGA-529 package. It operates on a supply voltage between 1.35V and 1.5V. The microprocessor is designed for use in high-performance applications.
NXP MCIMX6X4EVM10AB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 529 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6X4EVM10AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.