NXP MCIMX7D5EVM10SC technical specifications.
| Number of Terminals | 541 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B541 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX7D5EVM10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.