
32-bit RISC microprocessor, System on Chip (SoC) featuring dual ARM Cortex-A7 and ARM Cortex-M4 cores operating at 1000 MHz. This integrated circuit offers a 32-bit external data bus and a 16-bit address bus. Housed in a 541-terminal S-PBGA-B541 package with dimensions of 19x19 mm, it operates within a temperature range of -20°C to 105°C and supports a nominal supply voltage of 1.1V (1.045V to 1.25V).
NXP MCIMX7D5EVM10SD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 541 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B541 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX7D5EVM10SD to view detailed technical specifications.
No datasheet is available for this part.