16-bit microcontroller operating at up to 20.98MHz. Features 1024 bytes of RAM and 46 I/O lines. Supports a 24-bit address bus and a 16-bit external data bus. Housed in a 144-terminal PQFP package, this industrial-grade component operates between -40°C and 105°C with a nominal supply voltage of 5V. Includes PWM channels.
NXP MCK68HC16Z4VPV20 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 95 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 5.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20.98 |
| ROM (words) | 0 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCK68HC16Z4VPV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.