This commercial-grade, dual-port SRAM IC features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PQFP-G176 and is available in a 24x24mm package. The device operates within a supply voltage range of 3.135 to 3.465 volts and has a maximum access time of 5 units. It is designed for parallel access and is suitable for use in a variety of applications.
NXP MCM63D736ATQ100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MCM63D736ATQ100 to view detailed technical specifications.
No datasheet is available for this part.