The MCM63Z736TQ100 is a commercial temperature ZBT SRAM with 131072 words of memory. It operates from a supply voltage of 3.135 to 3.465V. The device is packaged in a 100-pin LQFP package. The access time is maximally 5 units. The memory IC is designed for commercial temperature range from 0 to 70 degrees Celsius.
NXP MCM63Z736TQ100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MCM63Z736TQ100 to view detailed technical specifications.
No datasheet is available for this part.