The MCM69P618CTQ4.5 is a cache SRAM memory IC with a capacity of 64K x 16 bits. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 3.135V to 3.6V. It is packaged in a 100-pin LQFP package.
NXP MCM69P618CTQ4.5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MCM69P618CTQ4.5 to view detailed technical specifications.
No datasheet is available for this part.