NXP MCR20AVHM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-N32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0195 |
| Supply Voltage-Nom | 2.7 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCR20AVHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.