
The MCR908JL3EMPE is an 8-bit microcontroller with a core architecture of HC08 and a memory size of 4KB. It features 128 bytes of RAM and 23 I/Os, with an external oscillator type. The device operates within a temperature range of -40°C to 125°C and is packaged in a PDIP package. It is lead free and not halogen free, and is available in a rail/Tube packaging format.
NXP MCR908JL3EMPE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCR908JL3EMPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
