
The NXP MCZ33099CEG is a general purpose power management IC available in a SOIC package, suitable for operation between -40°C and 125°C. It is a surface mount device. The operating supply current is 6.5mA. This product is not RoHS compliant and is packaged in a rail/Tube with 47 pieces per package, weighing 0.014963oz.
NXP MCZ33099CEG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6.5mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.014963oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33099CEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
