NXP MCZ33099EG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6.5mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.014963oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33099EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.