NXP MCZ33198EF technical specifications.
| Package/Case | SOIC |
| Fall Time | 9200000ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Weight | 0.002616oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33198EF to view detailed technical specifications.
No datasheet is available for this part.
